Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoRT-50ACopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.45AM4624
Product RangeRT-50 Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $22.530 |
| 5+ | $21.590 |
| 10+ | $20.850 |
| 25+ | $20.330 |
| 50+ | $19.920 |
| 100+ | $19.520 |
| 250+ | $19.110 |
| 5000+ | $18.700 |
Price for:Each
Minimum: 1
Multiple: 1
$22.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoRT-50ACopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.45AM4624
Product RangeRT-50 Series
Power Supply ApplicationsITE
No. of Outputs3Outputs
Output Power Max46.5W
Output Voltage - Output 15V
Output Current - Output 14A
Output Voltage - Output 212V
Output Current - Output 22A
Output Voltage - Output 3-5V
Output Current - Output 3500mA
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC88V AC to 264V AC
Power Supply Output TypeFixed
Product RangeRT-50 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
46.5W
Output Current - Output 1
4A
Output Current - Output 2
2A
Output Current - Output 3
500mA
Output Current - Output 4
-
Power Supply Output Type
Fixed
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
3Outputs
Output Voltage - Output 1
5V
Output Voltage - Output 2
12V
Output Voltage - Output 3
-5V
Output Voltage - Output 4
-
Input Voltage VAC
88V AC to 264V AC
Product Range
RT-50 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
