Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoSPWM-150-12DA2Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.11AN9512
Product RangeSPWM-150 Series
Your Part Number
20 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $77.530 |
| 10+ | $71.140 |
| 25+ | $70.230 |
| 50+ | $68.610 |
| 100+ | $64.420 |
| 250+ | $57.790 |
| 500+ | $51.440 |
Price for:Each
Minimum: 1
Multiple: 1
$77.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoSPWM-150-12DA2Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.11AN9512
Product RangeSPWM-150 Series
Power Supply ApplicationsLED Lighting
Output Power Max150W
Output Voltage Max12V
Output Current12.5A
LED Driver ModeConstant Voltage
Input Voltage Min100VAC
Input Voltage Max305VAC
Product RangeSPWM-150 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
12V
LED Driver Mode
Constant Voltage
Input Voltage Max
305VAC
SVHC
No SVHC (25-Jun-2025)
Output Power Max
150W
Output Current
12.5A
Input Voltage Min
100VAC
Product Range
SPWM-150 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
