Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoSPWM-150-24Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.11AN9514
Product RangeSPWM-150 Series
Your Part Number
20 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $70.660 |
| 10+ | $64.830 |
| 25+ | $64.000 |
| 50+ | $62.520 |
| 100+ | $58.700 |
| 250+ | $52.660 |
| 500+ | $46.880 |
Price for:Each
Minimum: 1
Multiple: 1
$70.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoSPWM-150-24Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.11AN9514
Product RangeSPWM-150 Series
Power Supply ApplicationsLED Lighting
Output Power Max151.2W
Output Voltage Max24V
Output Current6.3A
LED Driver ModeConstant Voltage
Input Voltage Min100VAC
Input Voltage Max305VAC
Product RangeSPWM-150 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
24V
LED Driver Mode
Constant Voltage
Input Voltage Max
305VAC
SVHC
No SVHC (25-Jun-2025)
Output Power Max
151.2W
Output Current
6.3A
Input Voltage Min
100VAC
Product Range
SPWM-150 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
