Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoXLN-40-24Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.03AM0351
Product RangeXLN-40 Series
Your Part Number
17 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $35.420 |
| 5+ | $34.800 |
| 10+ | $34.160 |
| 25+ | $33.230 |
| 50+ | $32.570 |
| 100+ | $31.900 |
Price for:Each
Minimum: 1
Multiple: 1
$35.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoXLN-40-24Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.03AM0351
Product RangeXLN-40 Series
Power Supply ApplicationsLED Lighting
Output Power Max40.8W
Output Voltage Max24V
Output Current1.7A
LED Driver ModeConstant Voltage
Input Voltage Min110V
Input Voltage Max305V
Product RangeXLN-40 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
24V
LED Driver Mode
Constant Voltage
Input Voltage Max
305V
SVHC
No SVHC (04-Feb-2026)
Output Power Max
40.8W
Output Current
1.7A
Input Voltage Min
110V
Product Range
XLN-40 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
