Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
Product Overview
The RTZ.2081R is a 2mm C12 8-fach 8-fold horizontal LED Array Indicator made of black PC UL94 housing. This component allows signal status display with minimal space requirement. The LEDs are placed in the case with a 2.54mm grid distance. The array can also be supplied in a vertical design.
Applications
Signalling
Technical Specifications
LED Color
Red
LED Mounting
Through Hole
Forward Current If
20mA
Forward Voltage
2V
Height
5.08mm
Product Range
-
No. of LEDs
8LEDs
Bulb Size
2mm
Luminous Intensity
32mcd
Viewing Angle
40°
Width
20.32mm
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
