Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMERCURY UNITED ELECTRONICS
Manufacturer Part NoMF2-48.000-18P-30/50/X/50RCopy
Newark Part No.16T8505
Product RangeMF2 Series
Your Part Number
No Longer Available
Product Information
ManufacturerMERCURY UNITED ELECTRONICS
Manufacturer Part NoMF2-48.000-18P-30/50/X/50RCopy
Newark Part No.16T8505
Product RangeMF2 Series
Technical Datasheet
Product RangeMF2 Series
Crystal Frequency48MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -50ppm
Load Capacitance18pF
Crystal Case / Package-
No. of Pins4Pins
Crystal MountingSMD
Operating Temperature Min-10°C
Operating Temperature Max60°C
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Product Range
MF2 Series
Frequency Tolerance + / -
30ppm
Load Capacitance
18pF
No. of Pins
4Pins
Operating Temperature Min
-10°C
SVHC
No SVHC (14-Jun-2023)
Crystal Frequency
48MHz
Frequency Stability + / -
50ppm
Crystal Case / Package
-
Crystal Mounting
SMD
Operating Temperature Max
60°C
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
