Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMETCAL
Manufacturer Part NoCV-H9-MFHCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.18AM3175
Product RangeMicroFine Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $114.240 |
Price for:Each
Minimum: 1
Multiple: 1
$114.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMETCAL
Manufacturer Part NoCV-H9-MFHCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.18AM3175
Product RangeMicroFine Series
Supply Voltage VAC-
Output Power-
Heat Temperature Max413°C
Product RangeMicroFine Series
Plug Type-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage VAC
-
Heat Temperature Max
413°C
Plug Type
-
Output Power
-
Product Range
MicroFine Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for CV-H9-MFH
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
