Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMETCAL
Manufacturer Part NoCVC-7CN0004RCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.37AC1558
Product RangeCV/MX System
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $56.520 |
| 25+ | $51.790 |
| 50+ | $48.100 |
| 100+ | $46.530 |
| 250+ | $44.950 |
Price for:Each
Minimum: 1
Multiple: 1
$56.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMETCAL
Manufacturer Part NoCVC-7CN0004RCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.37AC1558
Product RangeCV/MX System
Tip / Nozzle Width0.4mm
Tip / Nozzle Style30° Conical, Bent
Product RangeCV/MX System
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Tip / Nozzle Width
0.4mm
For Use With
Metcal CV-5200, CV-500 Connection Validation System, MX-5200, MX-5000, MX-500 Soldering Station, CV-H1-AV, MX-H1-AV, MX-RM3E Solder Pen, MX-UK1 Upgrade-Kit
SVHC
No SVHC (25-Jun-2025)
Tip / Nozzle Style
30° Conical, Bent
Product Range
CV/MX System
Alternatives for CVC-7CN0004R
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
