Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMETCAL
Manufacturer Part NoDFP-CNL4Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.66K6638
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $65.510 |
| 10+ | $64.920 |
| 25+ | $63.740 |
| 50+ | $63.150 |
| 100+ | $62.560 |
| 200+ | $61.960 |
Price for:Each
Minimum: 1
Multiple: 1
$65.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMETCAL
Manufacturer Part NoDFP-CNL4Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.66K6638
For Use WithMFR-HDS Series Desoldering Handpiece
Tip / Nozzle StyleRound
Tip / Nozzle Width2.3mm
Tip / Nozzle Length-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The DFP-CNL4 is a long reach Desoldering Tip for desoldering through-hole components on thermally demanding boards. Always use the correct geometry for the task. The desoldering cartridge changeover takes just a few seconds. The FR4/glass fibre desoldering tip is ideal for most standard applications. It is compatible with MFR-1150, MFR-1350, MFR-1351 systems with MFR-H5-DS hand-piece and previous MFR-DSX, MFR-DSI, MFR-SDX, MFR-SDI systems with MFR-HDS hand-piece.
Applications
Maintenance & Repair
Technical Specifications
For Use With
MFR-HDS Series Desoldering Handpiece
Tip / Nozzle Width
2.3mm
Product Range
-
Tip / Nozzle Style
Round
Tip / Nozzle Length
-
SVHC
No SVHC (27-Jun-2024)
Alternatives for DFP-CNL4
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
