Print Page
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $95.010 |
Price for:Each
Minimum: 1
Multiple: 1
$95.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | METCAL |
|---|---|
| Manufacturer Part No | SMTC-7CHB100DCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 01AC5225 |
| Product Range | MX System |
| Tip / Nozzle Width | 10mm |
| Tip / Nozzle Style | Chisel, Bent |
| For Use With | Metcal MX-5200, MX-5000 Soldering Station, MX-HPDC Dual Cartridge Solder Pen, MX-UK3 Upgrade-Kit |
| Product Range | MX System |
| RoHS Phthalates Compliant | Yes |
| SVHC | No SVHC (27-Jun-2024) |
Technical Specifications
| Tip / Nozzle Width | 10mm |
|---|---|
| For Use With | Metcal MX-5200, MX-5000 Soldering Station, MX-HPDC Dual Cartridge Solder Pen, MX-UK3 Upgrade-Kit |
| RoHS Phthalates Compliant | Yes |
| Tip / Nozzle Style | Chisel, Bent |
|---|---|
| Product Range | MX System |
| SVHC | No SVHC (27-Jun-2024) |
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |

