Print Page
33 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $53.550 |
| 25+ | $49.070 |
| 50+ | $45.580 |
| 100+ | $44.080 |
| 250+ | $42.590 |
Price for:Each
Minimum: 1
Multiple: 1
$53.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMETCAL
Manufacturer Part NoSTTC-144Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.83AH7312
Product RangeSTTC
Tip / Nozzle Width0.5mm
Tip / Nozzle Style30° Conical, Bent
For Use WithMetcal MX-RM3E & MX-H1-AV Handpieces
Product RangeSTTC
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Tip / Nozzle Width
0.5mm
For Use With
Metcal MX-RM3E & MX-H1-AV Handpieces
SVHC
No SVHC (27-Jun-2024)
Tip / Nozzle Style
30° Conical, Bent
Product Range
STTC
Alternatives for STTC-144
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate

