Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MG CHEMICALS |
|---|---|
| Manufacturer Part No | 812-50Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 84AH2005 |
| Product Range | 812 |
| Your Part Number |
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $35.670 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$35.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MG CHEMICALS |
|---|---|
| Manufacturer Part No | 812-50Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 84AH2005 |
| Product Range | 812 |
| Tip Material | Cotton |
| Swab Tip Size | 0.5" |
| Handle Length | 5.5" |
| Handle Material | Wood |
| Product Range | 812 |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Tip Material | Cotton |
|---|---|
| Handle Length | 5.5" |
| Product Range | 812 |
| Swab Tip Size | 0.5" |
|---|---|
| Handle Material | Wood |
| SVHC | No SVHC (25-Jun-2025) |
Alternatives for 812-50
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
