
Product Information
Product Overview
9200FR is a toughened, flame retardant, two-part epoxy adhesive, designed to create long-lasting loadbearing joints. It adheres strongly to materials that are difficult to bond to, including glass, ceramics, metals, engineered thermoplastics and thermoset laminates such as SMC (sheet moulding compound) and GRP (glass-reinforced plastics). It creates tough vibration-resistant bonds and is especially useful for joining dissimilar materials that will experience thermal cycling stresses. t also provides excellent electrical insulation and protects against static discharges, thermal shocks, galvanic corrosion, environmental humidity, salt water, fungus and harsh chemicals. It is smooth, non-sagging and thixotropic, so it is excellent for use on vertical surfaces and for gap-filling. It is also useful for potting electronics in enclosures with gaps where non-thixotropic encapsulant would flow through. If flame retardance is not required, use 9200 which has superior mechanical properties.
- 1:1 mix ratio
- Flame retardant meets UL 94V-0
- Excellent bond strength to a wide variety of substrates
- Extreme resistance to vibration and temperature cycling
- Superior tensile, compressive and lap shear strength
- Excellent chemical resistance
- Excellent electrical insulating characteristics
- Non-sagging and gap-filling
- Ideal for bonding dissimilar materials
- Low shrinkage
Technical Specifications
Epoxy
Room Temperature
Syringe
88g
To Be Advised
Yellow
-
25ml
9200FR Series
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
