Print Page
HPS129UL
AC/DC Power Supply, ITE, 12 V, 800 mA, 12 V
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMG ELECTRONICS
Manufacturer Part NoHPS129ULCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.11M4401
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $103.240 |
| 10+ | $93.830 |
| 25+ | $92.490 |
| 50+ | $90.110 |
| 100+ | $83.920 |
| 250+ | $74.180 |
| 500+ | $64.840 |
Price for:Each
Minimum: 1
Multiple: 1
$103.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMG ELECTRONICS
Manufacturer Part NoHPS129ULCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.11M4401
Power Supply ApplicationsITE
No. of Outputs-
Output Power Max-
Output Voltage - Output 112V
Output Current - Output 1800mA
Output Voltage - Output 212V
Output Current - Output 2800mA
Output ConnectorTerminal Block
Output Voltage - Output 312V
Output Current - Output 3800mA
Power Supply Output TypeFixed
Input Voltage AC Min100V
Input Voltage VAC100V AC to 240V AC
Input Voltage AC Max240V
Product Range-
Plug TypeUS
SVHCTo Be Advised
Product Overview
9 Output 4A 12VDC High Output Camera Power Supply
- 9 Output 4A 12VDC High Output Camera Power Supply
Technical Specifications
Power Supply Applications
ITE
Output Power Max
-
Output Current - Output 1
800mA
Output Current - Output 2
800mA
Output Voltage - Output 3
12V
Power Supply Output Type
Fixed
Input Voltage VAC
100V AC to 240V AC
Product Range
-
SVHC
To Be Advised
No. of Outputs
-
Output Voltage - Output 1
12V
Output Voltage - Output 2
12V
Output Connector
Terminal Block
Output Current - Output 3
800mA
Input Voltage AC Min
100V
Input Voltage AC Max
240V
Plug Type
US
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate