Print Page
MGT-875-150-IM
150W Impedance Matching Slide Style Volume Control - Decor Style
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMG ELECTRONICS
Manufacturer Part NoMGT-875-150-IMCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.76T8520
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $41.310 |
| 10+ | $36.830 |
| 25+ | $35.740 |
| 50+ | $33.680 |
| 100+ | $31.380 |
| 250+ | $27.720 |
| 500+ | $24.240 |
Price for:Each
Minimum: 1
Multiple: 1
$41.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMG ELECTRONICS
Manufacturer Part NoMGT-875-150-IMCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.76T8520
Product Range-
SVHCTo Be Advised
Product Overview
Slide Style Volume Control - Decora Style In-wall volume control utilizes a high quality multitap audio transformer and a smooth slide style switch to provide full range level control. It is designed for use in distributed audio systems. Impedance matching design allows use in systems from one to 16 pairs of speakers on a single stereo amplifier. When utilizing this control on each speaker pair, up to 16 pairs of 8Ω speakers can be connected in parallel, to a stereo amplifier, and appear as a 4Ω load to each channel.
- Compatible with conventional electrical boxes and low voltage brackets
- Attractive decora styling
- Detachable terminal strips accept up to 14AWG wire
- Power capacity: 50W
- Frequency response: 30Hz ~ 20KHz
- Attenuation: -42 ~ 0dB, in 12 steps
- Impedance matching: x1, x2, x4 and x8
- Size: Standard single gang
- Color: White
Technical Specifications
Product Range
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate