Print Page
ST242A
AC/DC Power Supply, ITE, 1 Output, 24 W, 24 V, 2 A
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMG ELECTRONICS
Manufacturer Part NoST242ACopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.31AC4172
Your Part Number
110 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $20.110 |
| 5+ | $18.940 |
| 10+ | $17.560 |
| 25+ | $16.240 |
| 50+ | $14.810 |
| 100+ | $13.850 |
| 250+ | $12.580 |
Price for:Each
Minimum: 1
Multiple: 1
$20.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMG ELECTRONICS
Manufacturer Part NoST242ACopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.31AC4172
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max24W
Output Voltage - Output 124V
Output Current - Output 12A
Output Voltage - Output 2-
Output Current - Output 2-
Output Connector-
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC100V AC to 240V AC
Product Range-
Plug Type-
SVHCTo Be Advised
Product Overview
DC 24V 2A 24W POWER ADAPTER SCREW TERMINALS 100-240V
Technical Specifications
Power Supply Applications
ITE
Output Power Max
24W
Output Current - Output 1
2A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
-
SVHC
To Be Advised
No. of Outputs
1 Output
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Connector
-
Output Current - Output 3
-
Input Voltage VAC
100V AC to 240V AC
Plug Type
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate