Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MH CONNECTORS |
|---|---|
| Manufacturer Part No | T-JSCopy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | 04X6870 |
| Product Range | MHT-JS |
| Also Known As | 6826-0141-02 |
| Your Part Number |
363 In Stock
370 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.880 |
| 10+ | $2.580 |
| 25+ | $2.390 |
| 50+ | $2.220 |
| 100+ | $2.080 |
| 250+ | $1.980 |
| 500+ | $1.860 |
| 2500+ | $1.740 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$2.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MH CONNECTORS |
|---|---|
| Manufacturer Part No | T-JSCopy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | 04X6870 |
| Product Range | MHT-JS |
| Also Known As | 6826-0141-02 |
| Product Range | MHT-JS |
| Screw Length | 47.1mm |
| Thread Size - Metric | - |
| Thread Size - Imperial | 4-40 UNC |
| SVHC | No SVHC (27-Jun-2024) |
Product Overview
The T-JS is a Jack Screw with 4-40 UNC thread size and steel shaft.
Applications
Industrial
Technical Specifications
| Product Range | MHT-JS |
|---|---|
| Thread Size - Metric | - |
| SVHC | No SVHC (27-Jun-2024) |
| Screw Length | 47.1mm |
|---|---|
| Thread Size - Imperial | 4-40 UNC |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
