Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part No25LC256-E/SNCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.66AH1938
Product Range256Kbit SPI Serial EEPROM
Your Part Number
724 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.080 |
| 10+ | $1.930 |
| 25+ | $1.800 |
| 50+ | $1.770 |
| 100+ | $1.740 |
| 250+ | $1.700 |
| 500+ | $1.660 |
Price for:Each
Minimum: 1
Multiple: 1
$2.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part No25LC256-E/SNCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.66AH1938
Product Range256Kbit SPI Serial EEPROM
Memory Density256Kbit
Memory Size256Kbit
EEPROM Memory Configuration32K x 8bit
Memory Configuration32K x 8bit
InterfacesSPI
Memory Interface TypeSerial SPI
Clock Frequency Max10MHz
Clock Frequency10MHz
IC Case / PackageSOIC
Memory Case StyleSOIC
No. of Pins8Pins
Supply Voltage Min2.5V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range256Kbit SPI Serial EEPROM
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Memory Density
256Kbit
EEPROM Memory Configuration
32K x 8bit
Interfaces
SPI
Clock Frequency Max
10MHz
IC Case / Package
SOIC
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
256Kbit SPI Serial EEPROM
Memory Size
256Kbit
Memory Configuration
32K x 8bit
Memory Interface Type
Serial SPI
Clock Frequency
10MHz
Memory Case Style
SOIC
Supply Voltage Min
2.5V
IC Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
