Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoA40MX04-PLG68Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.28AK6012
Product RangeA40MX Series
Your Part Number
36 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $100.500 |
| 25+ | $87.940 |
Price for:Each
Minimum: 1
Multiple: 1
$100.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoA40MX04-PLG68Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.28AK6012
Product RangeA40MX Series
FPGA TypeAntifuse FPGA
No. of Logic Cells-
IC Case / PackagePLCC
No. of Pins68Pins
Speed Grade-
No.of User I/Os57I/O's
Process Technology0.45um (CMOS)
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeA40MX Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Clock ManagementPLL
Core Supply Voltage Max5.25V
Core Supply Voltage Min4.75V
FPGA Family40MX Family
I/O Supply Voltage5V
Logic Case StylePLCC
No. of I/O's57I/O's
Operating Frequency Max139MHz
Technical Specifications
FPGA Type
Antifuse FPGA
IC Case / Package
PLCC
Speed Grade
-
Process Technology
0.45um (CMOS)
Operating Temperature Min
0°C
Product Range
A40MX Series
MSL
MSL 3 - 168 hours
Clock Management
PLL
Core Supply Voltage Min
4.75V
I/O Supply Voltage
5V
No. of I/O's
57I/O's
No. of Logic Cells
-
No. of Pins
68Pins
No.of User I/Os
57I/O's
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Core Supply Voltage Max
5.25V
FPGA Family
40MX Family
Logic Case Style
PLCC
Operating Frequency Max
139MHz
Alternatives for A40MX04-PLG68
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
