
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | AC103011Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 27W3676 |
| Your Part Number |
4 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $28.940 |
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | AC103011Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 27W3676 |
| Accessory Type | Development Board |
| Silicon Manufacturer | Microchip |
| No. of Bits | 8bit |
| For Use With | PIC10(L)F32X MCU Development Boards |
| Silicon Family Name | PIC10F3xx |
| Core Architecture | PIC |
| Core Sub-Architecture | PIC10F |
| Silicon Core Number | PIC10F322 |
| Kit Contents | Dev Board PIC10F322 |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
AC103011 is a PIC10F32X development board. This is intended to be a learning tool for individuals interested in PIC ® microcontroller design and developing applications using the configurable logic cell, complimentary waveform generator and numerically controlled oscillator peripherals. The PIC10F322 microcontroller is ideal for use on the PIC10F32X development board due to its small size, high efficiency, speed and peripheral configurations.
- Configurable logic cell
- Complementary waveform generator
- Numerically controlled oscillator
Contents
PIC10F32X development board, 02-02298 PCB assy, DS30030 doc, Warranty/registration card, DS41613 quick start guide.
Technical Specifications
| Accessory Type | Development Board |
|---|---|
| No. of Bits | 8bit |
| Silicon Family Name | PIC10F3xx |
| Core Sub-Architecture | PIC10F |
| Kit Contents | Dev Board PIC10F322 |
| SVHC | No SVHC (04-Feb-2026) |
| Silicon Manufacturer | Microchip |
|---|---|
| For Use With | PIC10(L)F32X MCU Development Boards |
| Core Architecture | PIC |
| Silicon Core Number | PIC10F322 |
| Product Range | - |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
