Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoADM00434Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.64W2548
Your Part Number
7 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $74.370 |
Price for:Each
Minimum: 1
Multiple: 1
$74.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoADM00434Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.64W2548
Silicon ManufacturerMicrochip
Silicon Core NumberMCP19035
Kit Application TypePower Management - Voltage Regulator
Application Sub TypeSynchronous Buck Controller
Kit ContentsEval Board MCP19035
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Alternatives for ADM00434
1 Product Found
Technical Specifications
Silicon Manufacturer
Microchip
Kit Application Type
Power Management - Voltage Regulator
Kit Contents
Eval Board MCP19035
Automotive Qualification Standard
-
Silicon Core Number
MCP19035
Application Sub Type
Synchronous Buck Controller
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
