Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoADM00523Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.55X2650
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $338.280 |
Price for:Each
Minimum: 1
Multiple: 1
$338.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoADM00523Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.55X2650
Silicon ManufacturerMicrochip
Silicon Core NumberMCP3914
No. of Bits16bit
Sampling Rate125kSPS
Kit Application TypeData Converter
Application Sub TypeADC
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Silicon Manufacturer
Microchip
No. of Bits
16bit
Kit Application Type
Data Converter
Kit Contents
Eval Board MCP3914, PIC24FJ256GA110 PIM, Mini-USB Cable
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
MCP3914
Sampling Rate
125kSPS
Application Sub Type
ADC
Product Range
-
Technical Docs (2)
Alternatives for ADM00523
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
