Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoADM00667Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.75Y6218
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $224.180 |
Price for:Each
Minimum: 1
Multiple: 1
$224.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoADM00667Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.75Y6218
Silicon ManufacturerMicrochip
Silicon Core NumberMCP39F511
Kit Application TypePower Management
Application Sub TypePower Monitor
Core Architecture-
Core Sub-Architecture-
Silicon Family Name-
Kit ContentsDemo Board MCP39F511, AC Line Cable, IEC-Female AC Load Cable, Mini-USB Cable, Information Sheet
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Silicon Manufacturer
Microchip
Kit Application Type
Power Management
Core Architecture
-
Silicon Family Name
-
Product Range
-
Silicon Core Number
MCP39F511
Application Sub Type
Power Monitor
Core Sub-Architecture
-
Kit Contents
Demo Board MCP39F511, AC Line Cable, IEC-Female AC Load Cable, Mini-USB Cable, Information Sheet
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
