Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoADM00770Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.15AC8064
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $60.940 |
Price for:Each
Minimum: 1
Multiple: 1
$60.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoADM00770Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.15AC8064
Silicon ManufacturerMicrochip
Silicon Core NumberMIC2128
Kit Application TypePower Management
Application Sub TypeSynchronous Buck Controller
Kit ContentsEval Board MIC2128
Product Range-
Automotive Qualification Standard-
SVHCTo Be Advised
Product Overview
ADM00770 is a MIC2128 evaluation board for a constant-frequency synchronous buck controller with adaptive on-time control architecture. The MIC2128 operates over an input supply range of 4.5V to 75V. The output voltage is adjustable down to 0.6V with a guaranteed accuracy of ±1%. The device operates with programmable switching frequency from 270kHz to 800kHz.
- Input: 7V to 75V (optimized for 48V)
- Output: 5V at 5A
- Features soft-start (SS) time selection pin which allows the user to adjust output soft-start time
- Features an auxiliary bootstrap low-dropout (LDO)
- Can start up monotonically into a pre-biased output
- Features an open drain power good signal (PG) which signals when the output is in regulation
- Operates in discontinuous conduction mode during soft start at light loads
- 300kHz switching frequency (adjustable 270kHz to 800kHz)
Contents
MIC2128 evaluation board, Information sheet.
Technical Specifications
Silicon Manufacturer
Microchip
Kit Application Type
Power Management
Kit Contents
Eval Board MIC2128
Automotive Qualification Standard
-
Silicon Core Number
MIC2128
Application Sub Type
Synchronous Buck Controller
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
