Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoADM01006Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.52AH6917
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $174.640 |
Price for:Each
Minimum: 1
Multiple: 1
$174.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoADM01006Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.52AH6917
Silicon ManufacturerMicrochip
Silicon Core NumberMIC2128
Kit Application TypePower Management
Application Sub TypeSynchronous Buck Controller
Kit ContentsEvaluation Board MIC2128
Product Range-
Automotive Qualification Standard-
SVHCTo Be Advised
Product Overview
ADM01006 is a MIC2128 high current high power evaluation board which is intended to provide a reference design for customers to use the MIC2128 for higher output current and power capability. The MIC2128 evaluation board is developed to help engineers reduce product design cycle time and have an optimum platform to evaluate the high current high power capability of the MIC2128. The boards provide up to 10A output current suitable for many different applications.
- MIC2128 synchronous buck controller
- 4.5V to 75V input voltage range
- 0.6V to 30V output voltage range
- Up to 10A output current
- 270kHz to 800kHz switching frequency
- High-current high-power reference design
- Suitable for step-down DC/DC applications
- -40°C to +125°C operating temperature
Technical Specifications
Silicon Manufacturer
Microchip
Kit Application Type
Power Management
Kit Contents
Evaluation Board MIC2128
Automotive Qualification Standard
-
Silicon Core Number
MIC2128
Application Sub Type
Synchronous Buck Controller
Product Range
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
