Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $352.830 |
| 10+ | $327.630 |
| 25+ | $315.990 |
| 50+ | $304.360 |
| 100+ | $290.790 |
Price for:Each
Minimum: 1
Multiple: 1
$352.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoADM01097Copy
Newark Part No.65AH3707
Silicon ManufacturerMicrochip
Silicon Core NumberMCP3564, PIC32MX795F512L Module
No. of Bits24bit
Sampling Rate153.6kSPS
Kit Application TypeEmbedded
Application Sub TypeDelta-Sigma Analogue to Digital Converter
Kit ContentsADC Eval Board V2 MCP3564, PIC32MX795F512L PIM, USB Cable, Jumpers, Important Information Sheet
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Silicon Manufacturer
Microchip
No. of Bits
24bit
Kit Application Type
Embedded
Kit Contents
ADC Eval Board V2 MCP3564, PIC32MX795F512L PIM, USB Cable, Jumpers, Important Information Sheet
SVHC
Lead (04-Feb-2026)
Silicon Core Number
MCP3564, PIC32MX795F512L Module
Sampling Rate
153.6kSPS
Application Sub Type
Delta-Sigma Analogue to Digital Converter
Product Range
-
Alternatives for ADM01097
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
