
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | AGLN-NANO-KITCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 33AJ1460 |
| Your Part Number |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $278.790 |
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | AGLN-NANO-KITCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 33AJ1460 |
| Silicon Manufacturer | Microchip |
| No. of Bits | - |
| Silicon Family Name | IGLOO |
| Core Architecture | FPGA |
| Core Sub-Architecture | - |
| Silicon Core Number | AGLN250V2-VQG100 |
| Kit Contents | Evaluation Board AGLN250V2-VQG100, Programming Stick, USB 2.0 High-Speed Cables, Quickstart Card |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
AGLN-NANO-KIT is a IGLOO nano starter kit. It provides a simple board with IGLOO nano AGLN250 device in the VQG100 package, Libero ® System on Chip (SoC), and a low-cost programming stick (LCPS) for in-system programming. The IGLOO nano Starter Kit is fully RoHS-compliant and enables you to quickly evaluate IGLOO family and prototype your design. Since IGLOO nano device is footprint-compatible with ProASIC3 nano devices, this kit can also be used to prototype designs for ProASIC3 nano, as well as the low-power leader of IGLOO nano.
- Detailed current monitoring capabilities of the industry's lowest power FPGAs
- Development with Microchip's flash freeze technology
- Easy experimentation with ISP, device serialization, and FlashLock on-chip system security
- USB-to-UART interface for HyperTerminal on PC connected to board
- On-board voltage regulation, enabling independent I/O bank voltages
Contents
IGLOO nano evaluation board with AGLN250V2-VQG100, Low-cost programming stick, USB 2.0 high-speed cables, Quickstart card.
Technical Specifications
| Silicon Manufacturer | Microchip |
|---|---|
| Silicon Family Name | IGLOO |
| Core Sub-Architecture | - |
| Kit Contents | Evaluation Board AGLN250V2-VQG100, Programming Stick, USB 2.0 High-Speed Cables, Quickstart Card |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Bits | - |
|---|---|
| Core Architecture | FPGA |
| Silicon Core Number | AGLN250V2-VQG100 |
| Product Range | - |
Technical Docs (1)
Alternatives for AGLN-NANO-KIT
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
