Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoAPT100GN120B2GCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.28AK5581
Your Part Number
7 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $30.600 |
| 5+ | $29.550 |
| 10+ | $28.490 |
| 25+ | $27.440 |
| 50+ | $26.380 |
| 100+ | $25.330 |
| 250+ | $24.830 |
Price for:Each
Minimum: 1
Multiple: 1
$30.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAPT100GN120B2GCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.28AK5581
Continuous Collector Current245A
DC Collector Current245A
Collector Emitter Saturation Voltage Vce(on)-
Collector Emitter Saturation Voltage-
Power Dissipation960W
Power Dissipation Pd960W
Collector Emitter Voltage Max1.2kV
Collector Emitter Voltage V(br)ceo1.2kV
Transistor Case Style-
No. of Pins3Pins
Operating Temperature Max150°C
Transistor MountingThrough Hole
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Continuous Collector Current
245A
Collector Emitter Saturation Voltage Vce(on)
-
Power Dissipation
960W
Collector Emitter Voltage Max
1.2kV
Transistor Case Style
-
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
DC Collector Current
245A
Collector Emitter Saturation Voltage
-
Power Dissipation Pd
960W
Collector Emitter Voltage V(br)ceo
1.2kV
No. of Pins
3Pins
Transistor Mounting
Through Hole
MSL
MSL 3 - 168 hours
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
