Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoAT25M02-SSHD-BCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.32AJ0153
Product Range2Mbit SPI Serial EEPROM
Your Part Number
119 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.120 |
| 25+ | $3.030 |
| 100+ | $2.900 |
| 250+ | $2.840 |
Price for:Each
Minimum: 1
Multiple: 1
$3.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAT25M02-SSHD-BCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.32AJ0153
Product Range2Mbit SPI Serial EEPROM
Memory Density2Mbit
Memory Size2Mbit
EEPROM Memory Configuration256K x 8bit
Memory Configuration256K x 8bit
InterfacesSPI
Clock Frequency Max5MHz
Clock Frequency5MHz
Memory Case StyleWSOIC
IC Case / PackageWSOIC
No. of Pins8Pins
Supply Voltage Min2.5V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range2Mbit SPI Serial EEPROM
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Memory Density
2Mbit
EEPROM Memory Configuration
256K x 8bit
Interfaces
SPI
Clock Frequency
5MHz
IC Case / Package
WSOIC
Supply Voltage Min
2.5V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Memory Size
2Mbit
Memory Configuration
256K x 8bit
Clock Frequency Max
5MHz
Memory Case Style
WSOIC
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
2Mbit SPI Serial EEPROM
SVHC
No SVHC (04-Feb-2026)
Alternatives for AT25M02-SSHD-B
1 Product Found
Legislation and Environmental
US ECCN:3A991B1B1
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
