Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoAT27C080-90PUCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.58M3824
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $21.690 |
| 10+ | $18.970 |
| 100+ | $15.720 |
Price for:Each
Minimum: 1
Multiple: 1
$21.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAT27C080-90PUCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.58M3824
Memory Size8Mbit
Memory Density8Mbit
EPROM Memory Configuration1M x 8bit
Memory Configuration1M x 8bit
No. of Pins32Pins
Memory Case StyleDIP
IC Case / PackageDIP
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Access Time90ns
PackagingEach
Product Range-
RoHS Phthalates CompliantYes
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Memory Size
8Mbit
EPROM Memory Configuration
1M x 8bit
No. of Pins
32Pins
IC Case / Package
DIP
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Access Time
90ns
Product Range
-
MSL
-
Memory Density
8Mbit
Memory Configuration
1M x 8bit
Memory Case Style
DIP
Supply Voltage Min
4.5V
IC Mounting
Through Hole
Operating Temperature Max
85°C
Packaging
Each
RoHS Phthalates Compliant
Yes
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for AT27C080-90PU
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
