Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoAT28HC64BF-12JUCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.65AH3846
Product Range64Kbit Parallel EEPROM
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.440 |
| 25+ | $6.430 |
Price for:Each
Minimum: 1
Multiple: 1
$6.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAT28HC64BF-12JUCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.65AH3846
Product Range64Kbit Parallel EEPROM
Memory Density64Kbit
Memory Size64Kbit
Memory Configuration8K x 8bit
EEPROM Memory Configuration8K x 8bit
Memory Interface TypeParallel
InterfacesParallel
Clock Frequency5MHz
Clock Frequency Max5MHz
Memory Case StyleLCC
IC Case / PackageLCC
No. of Pins32Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range64Kbit Parallel EEPROM
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Memory Density
64Kbit
Memory Configuration
8K x 8bit
Memory Interface Type
Parallel
Clock Frequency
5MHz
Memory Case Style
LCC
No. of Pins
32Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
64Kbit Parallel EEPROM
Memory Size
64Kbit
EEPROM Memory Configuration
8K x 8bit
Interfaces
Parallel
Clock Frequency Max
5MHz
IC Case / Package
LCC
Supply Voltage Min
4.5V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for AT28HC64BF-12JU
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
