Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoATECC608A-SSHDA-TCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel98AK5335
Re-Reel72AC4951RL
Cut Tape72AC4951
Your Part Number
112,559 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $1.390 | $0.00 |
| Total Price | $1.39 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.040 |
| 50+ | $1.030 |
| 100+ | $1.010 |
| 250+ | $0.992 |
| 500+ | $0.972 |
| 1000+ | $0.951 |
| 2500+ | $0.931 |
| 5000+ | $0.909 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $1.390 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATECC608A-SSHDA-TCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel98AK5335
Re-Reel72AC4951RL
Cut Tape72AC4951
IC FunctionCryptoAuthentication
Supply Voltage Min2V
Supply Voltage Max5.5V
IC Package TypeWSOIC
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Function
CryptoAuthentication
Supply Voltage Max
5.5V
No. of Pins
8Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Supply Voltage Min
2V
IC Package Type
WSOIC
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
