Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoATF1504AS-10JU84Copy
Newark Part No.99AC8815
Your Part Number
No Longer Available
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATF1504AS-10JU84Copy
Newark Part No.99AC8815
CPLD TypeEEPROM
No. of Macrocells64Macrocells
No. of I/O's64I/O's
No.of User I/Os64I/O's
IC Case / PackagePLCC
Logic Case StylePLCC
No. of Pins84Pins
Frequency125MHz
Speed Grade-
Supply Voltage Min4.5V
Process Technology-
IC MountingSurface Mount
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Propagation Delay10ns
Operating Temperature Max85°C
Global Clock Setup Time7ns
Product Range-
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
CPLD Type
EEPROM
No. of I/O's
64I/O's
IC Case / Package
PLCC
No. of Pins
84Pins
Speed Grade
-
Process Technology
-
Supply Voltage Max
5.5V
Propagation Delay
10ns
Global Clock Setup Time
7ns
Qualification
-
SVHC
No SVHC (07-Nov-2024)
No. of Macrocells
64Macrocells
No.of User I/Os
64I/O's
Logic Case Style
PLCC
Frequency
125MHz
Supply Voltage Min
4.5V
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
Product Range
-
MSL
MSL 2 - 1 year
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
