Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoATF16LV8C-10JUCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.65AH3800
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.710 |
| 25+ | $2.450 |
| 100+ | $2.410 |
| 250+ | $2.370 |
Price for:Each
Minimum: 1
Multiple: 1
$2.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATF16LV8C-10JUCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.65AH3800
SPLD TypeEEPLD
Propagation Delay10ns
No. of I/O's8I/O's
No.of User I/Os8I/O's
No. of Logic Cells8Logic Cells
Frequency83.3MHz
Supply Current Max60mA
IC Case / PackageLCC
Logic Case StyleLCC
No. of Pins20Pins
Supply Voltage Min3V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
SPLD Type
EEPLD
No. of I/O's
8I/O's
No. of Logic Cells
8Logic Cells
Supply Current Max
60mA
Logic Case Style
LCC
Supply Voltage Min
3V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 2 - 1 year
Propagation Delay
10ns
No.of User I/Os
8I/O's
Frequency
83.3MHz
IC Case / Package
LCC
No. of Pins
20Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for ATF16LV8C-10JU
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
