Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoATF16V8BQL-15PUCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.65AH3803
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $2.000 |
| 25+ | $1.800 |
Price for:Each
Minimum: 1
Multiple: 1
$2.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATF16V8BQL-15PUCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.65AH3803
SPLD TypeEEPLD
Propagation Delay15ns
No.of User I/Os8I/O's
No. of I/O's8I/O's
Frequency62MHz
No. of Logic Cells8Logic Cells
Supply Current Max80mA
IC Case / PackageDIP
Logic Case StyleDIP
No. of Pins20Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
SPLD Type
EEPLD
No.of User I/Os
8I/O's
Frequency
62MHz
Supply Current Max
80mA
Logic Case Style
DIP
Supply Voltage Min
4.5V
IC Mounting
Through Hole
Operating Temperature Max
85°C
MSL
-
Propagation Delay
15ns
No. of I/O's
8I/O's
No. of Logic Cells
8Logic Cells
IC Case / Package
DIP
No. of Pins
20Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for ATF16V8BQL-15PU
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
