Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoATF22V10C-10JUCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.91AH5746
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.120 |
| 10+ | $2.890 |
| 25+ | $2.700 |
| 50+ | $2.580 |
| 100+ | $2.570 |
| 250+ | $2.520 |
| 500+ | $2.470 |
Price for:Each
Minimum: 1
Multiple: 1
$3.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATF22V10C-10JUCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.91AH5746
SPLD TypeEEPLD
Propagation Delay10ns
No. of I/O's10I/O's
No.of User I/Os10I/O's
No. of Logic Cells10Logic Cells
Frequency125MHz
IC Case / PackageLCC
Supply Current Max140mA
Logic Case StyleLCC
No. of Pins28Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
SPLD Type
EEPLD
No. of I/O's
10I/O's
No. of Logic Cells
10Logic Cells
IC Case / Package
LCC
Logic Case Style
LCC
Supply Voltage Min
4.5V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Propagation Delay
10ns
No.of User I/Os
10I/O's
Frequency
125MHz
Supply Current Max
140mA
No. of Pins
28Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
-
Alternatives for ATF22V10C-10JU
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
