Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoATMEGA8L-8AUCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.01M6902
Product RangeAVR ATmega Family ATmega8 Series Microcontrollers
Your Part Number
949 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.640 |
| 10+ | $3.400 |
| 25+ | $3.280 |
| 100+ | $3.100 |
Price for:Each
Minimum: 1
Multiple: 1
$3.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATMEGA8L-8AUCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.01M6902
Product RangeAVR ATmega Family ATmega8 Series Microcontrollers
Product RangeAVR ATmega Family ATmega8 Series Microcontrollers
Device CoreAVR
CPU Speed8MHz
Operating Frequency Max8MHz
Program Memory Size8KB
No. of Pins32Pins
MCU Case StyleTQFP
IC Case / PackageTQFP
No. of I/O's23I/O's
InterfacesI2C, SPI, USART
Embedded Interface TypeI2C, SPI, UART
RAM Memory Size1KB
ADC Channels8Channels
ADC Resolution10Bit
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyAVR ATmega
MCU SeriesATmega8L
Qualification-
PackagingEach
Automotive Qualification Standard-
RoHS Phthalates CompliantYes
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AVR ATmega Family ATmega8 Series Microcontrollers
CPU Speed
8MHz
Program Memory Size
8KB
MCU Case Style
TQFP
No. of I/O's
23I/O's
Embedded Interface Type
I2C, SPI, UART
ADC Channels
8Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
ATmega8L
Packaging
Each
RoHS Phthalates Compliant
Yes
SVHC
No SVHC (04-Feb-2026)
Device Core
AVR
Operating Frequency Max
8MHz
No. of Pins
32Pins
IC Case / Package
TQFP
Interfaces
I2C, SPI, USART
RAM Memory Size
1KB
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
AVR ATmega
Qualification
-
Automotive Qualification Standard
-
MSL
MSL 1 - Unlimited
Alternatives for ATMEGA8L-8AU
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
