Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoATSAMG55-XPROCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.32AJ0147
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $58.300 |
Price for:Each
Minimum: 1
Multiple: 1
$58.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATSAMG55-XPROCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.32AJ0147
Silicon ManufacturerAtmel
No. of Bits32bit
Silicon Family NameSAM G
Core ArchitectureARM
Core Sub-ArchitectureCortex-M4
Silicon Core NumberATSAMG55J19
Kit ContentsEval Board ATSAMG55J19
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Silicon Manufacturer
Atmel
Silicon Family Name
SAM G
Core Sub-Architecture
Cortex-M4
Kit Contents
Eval Board ATSAMG55J19
SVHC
No SVHC (04-Feb-2026)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
ATSAMG55J19
Product Range
-
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
