Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATULPC-DEMOCopy
Newark Part No.45AC6345
Silicon ManufacturerAtmel
Silicon Core NumberATBTLC1000, SAML21
Kit Application TypeWireless Connectivity
Application Sub TypeBluetooth Low Energy, SoC
Core ArchitectureARM
Core Sub-ArchitectureCortex-M0+
Silicon Family Name-
Kit ContentsReference Design kit ATBTLC1000, SAML21
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Silicon Manufacturer
Atmel
Kit Application Type
Wireless Connectivity
Core Architecture
ARM
Silicon Family Name
-
Product Range
-
Silicon Core Number
ATBTLC1000, SAML21
Application Sub Type
Bluetooth Low Energy, SoC
Core Sub-Architecture
Cortex-M0+
Kit Contents
Reference Design kit ATBTLC1000, SAML21
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
