Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoATWINC3400-XSTKCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.48AC2689
Your Part Number
9 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $146.600 |
Price for:Each
Minimum: 1
Multiple: 1
$146.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATWINC3400-XSTKCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.48AC2689
Silicon ManufacturerMicrochip
No. of Bits32bit
Silicon Family NameSAMD21
Core ArchitectureARM
Core Sub-ArchitectureCortex-M0+
Silicon Core NumberSAMD21J18A
Kit ContentsXplained PRO Extension Board WINC3400, Eval Kit ATSAMD21 XPRO
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Silicon Manufacturer
Microchip
Silicon Family Name
SAMD21
Core Sub-Architecture
Cortex-M0+
Kit Contents
Xplained PRO Extension Board WINC3400, Eval Kit ATSAMD21 XPRO
SVHC
No SVHC (04-Feb-2026)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
SAMD21J18A
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
