
Need more?
| Quantity | Price |
|---|---|
| 1+ | $65.050 |
Product Information
Product Overview
BM-70-CDB is a compact demo board that provides rapid prototyping and developing for Bluetooth data applications for Bluetooth Low Energy. It can be powered via USB host or through the battery. The BM-70-CDB uses the BM70, a fully certified Bluetooth 5.0 Low Energy module. The BM-70-CDB provides a USB-UART converter allowing flexible interface to a host PC, a PC terminal utility and smartphone apps to drive both BLE serial data connections and custom BLE services.
- Fully-certified BLE5.0 module
- LED and push buttons for prototype user inputs
- MCP2200 USB to UART bridge for plug-and-play connectivity to host
- On-board DIP switch block to set operating modes
- Arduino® expansion connector
Contents
BM70 compact demo board, RN4870 sensor board to demonstrate peripheral access using BLE, Free demonstration apps available on Apple AppStore® and Google Play™ store: SmartDiscover, SmartData, BLESensorApp.
Technical Specifications
Microchip
BM70
Bluetooth
-
Demo Board
Bluetooth Low Energy Module
Compact Demo Brd BM70, RN4870 Board, Free Demonstration Apps - SmartDiscover/SmartData/BLESensorApp
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
