Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | DM080103Copy |
| Manufacturer Standard Lead Time | 51 weeks |
| Newark Part No. | 23AH3132 |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 51 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $10.410 |
Price for:Each
Minimum: 1
Multiple: 1
$10.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | DM080103Copy |
| Manufacturer Standard Lead Time | 51 weeks |
| Newark Part No. | 23AH3132 |
| Silicon Manufacturer | Microchip |
| No. of Bits | 8bit |
| Silicon Family Name | ATtiny |
| Core Architecture | AVR |
| Core Sub-Architecture | - |
| Silicon Core Number | ATtiny1607 |
| Kit Contents | Curiosity Nano Evaluation Board ATtiny1607 |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
- ATtiny1607 curiosity nano evaluation kit
- ATtiny1607 microcontroller
- On-board debugger
- USB powered
- Adjustable target voltage
Contents
ATtiny1607 Curiosity Nano evaluation board, Two 100mil, 1x17 pin header strips.
Technical Specifications
| Silicon Manufacturer | Microchip |
|---|---|
| Silicon Family Name | ATtiny |
| Core Sub-Architecture | - |
| Kit Contents | Curiosity Nano Evaluation Board ATtiny1607 |
| SVHC | No SVHC (25-Jun-2025) |
| No. of Bits | 8bit |
|---|---|
| Core Architecture | AVR |
| Silicon Core Number | ATtiny1607 |
| Product Range | - |
Technical Docs (1)
Alternatives for DM080103
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
