
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | DM240001-2Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 03AC2480 |
| Your Part Number |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $184.430 |
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | DM240001-2Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 03AC2480 |
| Silicon Manufacturer | Microchip |
| No. of Bits | 16bit |
| Silicon Family Name | PIC24FJxxxGBxxx |
| Core Architecture | PIC |
| Core Sub-Architecture | PIC24F |
| Silicon Core Number | PIC24FJ256GB106 |
| Kit Contents | Explorer 16/32 Development Board PIC24FJ256GB106 |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
DM240001-2 is an EXPLORER 16/32 development board. This is a flexible and convenient development, demonstration and testing platform for 16-bit PIC24 MCUs, dsPIC® DSCs and 32-bit PIC32 MCUs from Microchip Technology. It features all the necessary hardware to begin developing and debugging a complete embedded application. The board accepts Processor Plug-In Modules (PIMs) designed for the Explorer 16/32 development board for easy device swapping. In addition to the hardware features provided by the board, hardware expansion is possible through the use of PICtail™ Plus daughter cards and mikroBUS™ accessory boards. Coupled with the integrated PICkit™-On-Board (PKOB), MPLAB ICD In-Circuit Debugger real-time debug facilities enable faster evaluation and prototyping of application. All the Explorer PIMs are supported by this development board. Explorer 16/32 Development Board is completely backwards compatible with the Classic Explorer 16 development board (DM240001 and DM240002).
- PIC24, dsPIC DSC, PIC32 device families supported Via PIMs
- 9 to 15V DC power supply support
- PICkit™ 3, MPLAB® ICD3 and MPLAB REAL ICE™ in-circuit programmer/debugger support
- Alphanumeric LCD, user LEDs, push buttons, potentiometer, temperature sensor
- PICtail™ Plus daughter cards (Using optional PICtail Plus Expansion Board)
- USB power support, Integrated PICkit™-on-board programmer/debugger
- On-board USB for application
- On-board USB to serial communication bridge
- Current measurement capability
- mikroBUS™ interface and Pmod™ footprint
Technical Specifications
| Silicon Manufacturer | Microchip |
|---|---|
| Silicon Family Name | PIC24FJxxxGBxxx |
| Core Sub-Architecture | PIC24F |
| Kit Contents | Explorer 16/32 Development Board PIC24FJ256GB106 |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Bits | 16bit |
|---|---|
| Core Architecture | PIC |
| Silicon Core Number | PIC24FJ256GB106 |
| Product Range | - |
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
