
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | DM240312Copy |
| Manufacturer Standard Lead Time | 50 weeks |
| Newark Part No. | 77R3889 |
| Your Part Number |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $178.570 |
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | DM240312Copy |
| Manufacturer Standard Lead Time | 50 weeks |
| Newark Part No. | 77R3889 |
| Silicon Manufacturer | Microchip |
| No. of Bits | 8bit |
| Silicon Family Name | PIC24FJxxDAxxx |
| Core Architecture | PIC |
| Core Sub-Architecture | PIC24 |
| Silicon Core Number | PIC24H |
| Kit Contents | Board |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The DM240312 Development Board is a low cost and efficient development board to evaluate the features and performance of the PIC24FJ256DA210 with integrated graphics, mTouch and USB. The 16bit microcontroller integrates a high performance graphics controller, CTMU and USB OTG modules essential for integrated human interface applications. The development board requires a display board to complete the 2 board setup. It has a display connector V1, and allows developers to match with any of the listed 3.2, 4.3 TFT display. The development board also provides a complete interface to MPLAB ICD-3, MPLAB REAL ICE, and MPLAB PICkit 3 emulator and debugger. The microcontroller's Graphics module is capable of driving TFT, CSTN and MSTN displays in a number of sizes and colour depths.
- PIC24FJ256DA210 16bit microcontroller, On board 512Kbyte SRAM and flash memory
- Capacitive touch pads and switches
- DM240312 having Display connector V1
- USB connectors (embedded host/device/OTG)
- PICtail Plus modular expansion slot
- RS232 serial port and associated hardware
- RJ11 ICD programming/debugging connector
- PICkit ICSP programming/debugging connector
Applications
Imaging, Video & Vision, Communications & Networking, Sensing & Instrumentation
Notes
Works with 3.2 Truly 240x320 TFT Display Board (AC164127-4), 4.3" 480x272 Powertip TFT Display Board (AC164127-6), Display Prototype Board (AC164139) sold separately
Technical Specifications
| Silicon Manufacturer | Microchip |
|---|---|
| Silicon Family Name | PIC24FJxxDAxxx |
| Core Sub-Architecture | PIC24 |
| Kit Contents | Board |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Bits | 8bit |
|---|---|
| Core Architecture | PIC |
| Silicon Core Number | PIC24H |
| Product Range | - |
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
