
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | DM320010Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 24AC8157 |
| Your Part Number |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $179.810 |
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | DM320010Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 24AC8157 |
| Silicon Manufacturer | Microchip |
| No. of Bits | 32bit |
| Silicon Family Name | PIC32MZ |
| Core Architecture | PIC |
| Core Sub-Architecture | PIC32 |
| Silicon Core Number | PIC32MZ2064DAA169 |
| Kit Contents | PIC32MZ DA Starter Kit, LAN8740 PHY Daughter Board, Ethernet Patch Cord, Standard A-micro USB Cable |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
DM320010 is a PIC32MZ embedded graphics with stacked DRAM (DA) starter kit for non-Crypto development. It provides a low-cost method for the development and testing of graphics applications with PIC32MZ DA family devices. The LAN8720A PHY daughter board (AC320004-3) and LAN9303 PHY switch daughter board (AC320004-4) are compatible with PIC32MZ EF starter kit. This starter kit can also be used with multimedia expansion board II (DM320005-5).
- PIC32MZ DA 169 pin BGA
- 32MB integrated DRAM or 128MB DDR2-SDRAM
- Micro SD connector
- SQI flash
- USB communication
- 2x20 header (Raspberry-Pi compatible)
Contents
PIC32MZ DA starter kit, LAN8740 PHY daughter board, Ethernet patch cord, One standard-A to micro USB cable.
Technical Specifications
| Silicon Manufacturer | Microchip |
|---|---|
| Silicon Family Name | PIC32MZ |
| Core Sub-Architecture | PIC32 |
| Kit Contents | PIC32MZ DA Starter Kit, LAN8740 PHY Daughter Board, Ethernet Patch Cord, Standard A-micro USB Cable |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Bits | 32bit |
|---|---|
| Core Architecture | PIC |
| Silicon Core Number | PIC32MZ2064DAA169 |
| Product Range | - |
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
| US ECCN: | 3A991A2 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
