
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | DM320101Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 22AC2955 |
| Your Part Number |
1 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $19.940 |
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | DM320101Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 22AC2955 |
| Silicon Manufacturer | Microchip |
| No. of Bits | 32bit |
| Silicon Family Name | PIC32MM |
| Core Architecture | PIC |
| Core Sub-Architecture | PIC32 |
| Silicon Core Number | PIC32MM0064GPL036 |
| Kit Contents | Curiosity Dev Board PIC32MM0064GPL036, Quick Start Guide |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
DM320101 is a PIC32MM CURIOSITY development board featuring the new eXtreme Low Power (XLP), PIC32MM “GPL” family (PIC32MM0064GPL036) of low cost microcontrollers. This board is a simple and easy to use platform that facilitates quick PIC32MM evaluation, experimentation and application prototyping. The board also includes an integrated programmer/debugger and offers seamless integration with Microchip’s MPLAB® X IDE and MPLAB Code Configurator for easy set-up and development. Owing to its low power, low cost and expansion capabilities, the PIC32MM Curiosity Development Board is ideal for developing battery operated applications, portable medical monitoring devices and IoT sensor nodes. The board also offers various user interfaces like switches, LEDs, potentiometer and supports a MIKROE mikroBUS™ interface that lets you tap into an ecosystem of over 1700 add-on Click boards™ enabling customers to accelerate application prototype development.
- Integrated PICkit™ On-Board (PKOB) circuit that enables programming/debugging capability
- Functionality expansion support with mikroBUS™ interface for Click boards™
- Wireless connectivity provision with Microchip’s BM71 Bluetooth LE module footprint
- Various user interface options: MCLR reset button + two general purpose push buttons
- Red/Green/Blue (RGB) LED + two general purpose indicator LEDs and analog potentiometer
- Female headers for access to microcontroller I/O pins
- Small prototyping area for the user to add additional components
- Full compatibility with MPLAB X IDE, XC32 Compiler and MPLAB code configurator
Contents
PIC32MM Curiosity development board, Quick start guide.
Technical Specifications
| Silicon Manufacturer | Microchip |
|---|---|
| Silicon Family Name | PIC32MM |
| Core Sub-Architecture | PIC32 |
| Kit Contents | Curiosity Dev Board PIC32MM0064GPL036, Quick Start Guide |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Bits | 32bit |
|---|---|
| Core Architecture | PIC |
| Silicon Core Number | PIC32MM0064GPL036 |
| Product Range | - |
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
