
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | DM320113Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 99AC9100 |
| Your Part Number |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $254.270 |
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | DM320113Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 99AC9100 |
| Silicon Manufacturer | Microchip |
| No. of Bits | 32bit |
| Silicon Family Name | SAM E |
| Core Architecture | ARM |
| Core Sub-Architecture | Cortex-M7 |
| Silicon Core Number | ATSAME70Q21 |
| Kit Contents | Xplained Ultra Development Board ATSAME70Q21, KSZ8061 Ethernet PHY, Graphics Card, User Guide |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
DM320113 is a SAM E70 Xplained ultra evaluation kit. The Microchip PIC32 SAM E70 Xplained Ultra Development Kit (DM320113) provides a modular development system for Microchip’s line of 32-bit Cortex® microcontrollers. The Atmel SAM E70 Xplained Ultra Development Kit is a hardware platform to evaluate the Microchip ATSAME70Q21. The kit offers a set of features that enables the ATSAME70Q21 users to start with the SAM E70 peripherals and understand how to integrate the device in their design. The SAM E70 Xlpained Ultra kit contains the following items: One SAM E70 Xplained Ultra Development Kit, one KSZ8061 Ethernet PHY, one Graphics card set up for 565 (16-bit color) graphics.
- ATSAME70Q21 MCU, 1 mechanical reset button, 1 mechanical user push button, 2 user LEDs
- 12MHz oscillator (DSC6003), 32.768kHz oscillator (DSC6083), 2MB SDRAM, 4MB QSPI flash (SST26VF032BA)
- AT24MAC402 256KB EEPROM with EUI-48 Address, ATA6561 CAN transceiver
- Micro SD card connector with SDIO support, camera interface connector
- Two Xplained Pro extension headers, graphics card interface, CoreSight®
- 20 connector for 4bit ETM, Arduino MEGA shield connector, external debugger connector
- USB interface, device and host mode
- External power input (5-14V) or USB power
- X32 daughter board interface to support Audio and Bluetooth®
- One mikroBus™ interface
Contents
SAM E70 Xplained ultra development board, Users guide.
Technical Specifications
| Silicon Manufacturer | Microchip |
|---|---|
| Silicon Family Name | SAM E |
| Core Sub-Architecture | Cortex-M7 |
| Kit Contents | Xplained Ultra Development Board ATSAME70Q21, KSZ8061 Ethernet PHY, Graphics Card, User Guide |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Bits | 32bit |
|---|---|
| Core Architecture | ARM |
| Silicon Core Number | ATSAME70Q21 |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | 5A992C |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
