Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | DM320115Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 77AC3574 |
| Your Part Number |
7 In Stock
19 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.450 |
Price for:Each
Minimum: 1
Multiple: 1
$13.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | DM320115Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 77AC3574 |
| Silicon Manufacturer | Microchip |
| No. of Bits | 8bit |
| Silicon Family Name | ATmega |
| Core Architecture | AVR |
| Core Sub-Architecture | - |
| Silicon Core Number | ATmega4809 |
| Kit Contents | Curiosity Nano Evaluation Board ATmega4809, On-Board Debugger |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
DM320115 is an ATMEGA4809 Curiosity Nano evaluation kit. This is a hardware platform to evaluate microcontrollers in the megaAVR®0-series Family. This board has the ATmega4809 microcontroller (MCU) mounted. Supported by both MPLAB® X IDE and Atmel Studio 7, the board provides easy access to the features of the ATmega4809 to explore how to integrate the device into a custom design. The Curiosity Nano series of evaluation boards include an on-board debugger. No external tools are necessary to program and debug the ATmega4809.
- ATmega4809 microcontroller
- One yellow user LED and one mechanical user switch
- Footprint for 32.768kHz crystal
- On-board debugger: board identification in Microchip MPLAB® X IDE and Atmel Studio 7
- On-board debugger: one green power and status LED, programming and debugging, CDC, 2 DGI GPIO
- USB powered
- Adjustable target voltage: MIC5353 LDO regulator controlled by the on-board debugger
- 1.8-5.1V output voltage (limited by USB input voltage)
- 500mA maximum output current (limited by ambient temperature and output voltage)
Technical Specifications
| Silicon Manufacturer | Microchip |
|---|---|
| Silicon Family Name | ATmega |
| Core Sub-Architecture | - |
| Kit Contents | Curiosity Nano Evaluation Board ATmega4809, On-Board Debugger |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Bits | 8bit |
|---|---|
| Core Architecture | AVR |
| Silicon Core Number | ATmega4809 |
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
