Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoDM320117Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.66AH5692
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $319.380 |
Price for:Each
Minimum: 1
Multiple: 1
$319.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoDM320117Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.66AH5692
Silicon ManufacturerMicrochip
No. of Bits32bit
Silicon Family NameSAMA5D2
Core ArchitectureARM
Core Sub-ArchitectureCortex-A5
Silicon Core NumberATSAMA5D27C-LD2G-CU
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Silicon Manufacturer
Microchip
Silicon Family Name
SAMA5D2
Core Sub-Architecture
Cortex-A5
Kit Contents
Baseboard with Soldered ATSAMA5D27-WLSOM1 Module, USB Cable, Wireless Antenna Set
SVHC
Lead (04-Feb-2026)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
ATSAMA5D27C-LD2G-CU
Product Range
-
Alternatives for DM320117
1 Product Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
