Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoDM320119Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.51AH8229
Your Part Number
6 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $10.490 |
Price for:Each
Minimum: 1
Multiple: 1
$10.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoDM320119Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.51AH8229
Silicon ManufacturerMicrochip
No. of Bits32bit
Silicon Family NameSAMD21
Core ArchitectureARM
Core Sub-ArchitectureCortex-M0+
Silicon Core NumberATSAMD21G17D
Kit ContentsCuriosity Nano Evaluation Kit ATSAMD21G17D
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- SAM D21 curiosity nano evaluation kit
- SAMD21G17D Microcontroller
- On-board debugger
- USB powered
- Adjustable target voltage
Technical Specifications
Silicon Manufacturer
Microchip
Silicon Family Name
SAMD21
Core Sub-Architecture
Cortex-M0+
Kit Contents
Curiosity Nano Evaluation Kit ATSAMD21G17D
SVHC
No SVHC (04-Feb-2026)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
ATSAMD21G17D
Product Range
-
Technical Docs (1)
Alternatives for DM320119
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
